Aluminum electrolytic capacitor, 2200µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with an 18mm diameter, 15mm height, and 7.5mm lead pitch. Offers a ripple current of 2.21A, ESR of 110mΩ, and impedance of 43mΩ. Operates from -40°C to 105°C with a 10,000-hour life expectancy and low leakage current of 352µA. Lead-free and RoHS compliant for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1C222MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 15mm |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 352uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C222MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.