The Nichicon UHE1C222MHD6TN is a radial through hole aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 18mm and a height of 15mm. It is available in a quantity of 500 and is packaged on a tape and reel. The capacitor is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UHE1C222MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C222MHD6TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 43mR |
| Lead Pitch | 0.295inch |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.768A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C222MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.