Aluminum electrolytic capacitor with 2.7mF capacitance and 16V DC rated voltage. Features 20% tolerance, 2.65A ripple current, and low impedance of 24mR. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Operates from -40°C to 105°C with a 10000-hour life rating. RoHS compliant and lead-free.
Nichicon UHE1C272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 24mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 432uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.