Aluminum electrolytic capacitor with 2.7mF capacitance and 16V DC rating. Features 20% tolerance, 2.53A ripple current, and 10000-hour life at 105°C. Radial package measures 16mm diameter by 20mm height with 7.5mm lead pitch. Low impedance of 27mR and leakage current of 432uA. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1C272MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 27mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 432uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C272MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.