The Nichicon UHE1C272MHT is a 2.7mF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is packaged in a bulk format and is not RoHS compliant. The capacitor has a diameter of 12.5mm and a height of 31.5mm, with a lead-free status of 'contains lead'. It is designed for through-hole mounting and has a DC rated voltage of 16V.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C272MHT technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Impedance | 24mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.