The Nichicon UHE1C331MPD1CT is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 640 and a leakage current of 52.8uA at 2 minutes. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C331MPD1CT technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 640mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.13@20°C@100kHz|0.52@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.