Standard aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a cylindrical radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Offers 520mΩ ESR, 130mΩ impedance, and 448mA ripple current. Rated for 7000 hours at 105°C maximum operating temperature. Through-hole mounting, RoHS compliant, and supplied in tape and reel packaging.
Nichicon UHE1C331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 130mR |
| Lead Pitch | 3.5mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 448mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.