Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rated voltage. Features 20% tolerance, 65mΩ ESR, and 2.88A ripple current. Operating temperature range up to 105°C with a 10000-hour life expectancy. Radial package with 5mm lead pitch, 0.8mm lead diameter, and 12.5mm diameter. Through-hole mounting, RoHS compliant, and general-purpose application.
Nichicon UHE1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 65mR |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 528uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.