Standard aluminum electrolytic capacitor with 3.9mF capacitance and 16V DC rating. Features 20% tolerance, 60mR ESR, and 2.86A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10000-hour life expectancy. Dimensions are 16mm diameter and 20mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1C392MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C392MHD3 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 26mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 624uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.86A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C392MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.