Cap Aluminum Lytic 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C392MHD3TN technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 20mm |
| Impedance | 26mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.