Standard aluminum electrolytic capacitor with 3.9mF capacitance and 16V DC rating. Features 20% tolerance, 60mR ESR, and 21mR impedance. Rated for 2.93A ripple current and 10000 hours life at 105°C. Radial package measures 16mm diameter by 25mm height with a 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1C392MHD6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 21mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 624uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C392MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.