Cap Aluminum Lytic 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C392MHT3 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Impedance | 26mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.