The Nichicon UHE1C392MHT6 is a 3.9mF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a diameter of 16mm and a height of 25mm. The capacitor has a tolerance of 20% and an impedance of 21mR. It operates over a temperature range of -40°C to 105°C and is available in bulk packaging. Note that this component contains lead and is not RoHS compliant.
Sign in to ask questions about the Nichicon UHE1C392MHT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C392MHT6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 21mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1C392MHT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.