Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C471MPD6CV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.