Aluminum electrolytic capacitor, 4700µF capacitance, 16V DC rated voltage, 20% tolerance. Features 49mΩ ESR, 17mΩ impedance, and 3.45A ripple current. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant.
Nichicon UHE1C472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 752uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.45A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.