Standard aluminum electrolytic capacitor with 4.7mF capacitance and 16V DC rated voltage. Features 20% tolerance, 49mR ESR, and 3.14A ripple current. Radial package measures 18mm diameter by 25mm height with a 7.5mm lead pitch. Rated for 10000 hours at 105°C, with 752uA leakage current and 0.16% dissipation factor. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1C472MHD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 49mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.709inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 752uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C472MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.