Cap Aluminum Lytic 4700uF 16V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C472MHD6TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 19mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 2.512A |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.