The Nichicon UHE1C472MHT is a radial aluminum electrolytic capacitor with a capacitance of 4.7mF and a voltage rating of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It has a tolerance of 20% and an impedance of 17mR.
Nichicon UHE1C472MHT technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Impedance | 17mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1C472MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.