Aluminum electrolytic capacitor with 56µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 2.3Ω ESR, and 210mA ripple current. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Operates from -40°C to 105°C with a 5000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1C560MDD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 580mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 8.96uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C560MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.