This 16V aluminum electrolytic capacitor has a capacitance of 5.6mF with an impedance of 15mR. It is packaged in a radial configuration with a diameter of 16mm and a height of 35.5mm. The capacitor is designed for through hole mounting with a lead pitch of 7.5mm and a termination of radial. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, with a tolerance of 20% and a life of 10000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 896uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.