The Nichicon UHE1C682MHT is a 6.8mF radial aluminum electrolytic capacitor with a 16V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. It has a diameter of 16mm and a height of 40mm, with a length of 40mm and a through-hole mount.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C682MHT technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 40mm |
| Impedance | 13mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.