Standard aluminum electrolytic capacitor, 8200µF capacitance, 16V DC rated voltage, 20% tolerance. Features 38mΩ ESR, 14mΩ impedance, and 4.22A ripple current capability. Operates from -40°C to 105°C with a 10,000-hour lifespan. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter. RoHS compliant and lead-free.
Nichicon UHE1C822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.312mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C822MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.