Aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height in a radial package for through-hole mounting. Offers a ripple current of 340mA, ESR of 870mΩ, and impedance of 220mΩ. Designed for operation from -40°C to 105°C with a 5000-hour life expectancy.
Nichicon UHE1E101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 870mR |
| Height | 11mm |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 25uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.