Aluminum electrolytic capacitor with 100µF capacitance and 25V voltage rating. Features 20% tolerance, 340mA ripple current, and 870mΩ ESR. Operating temperature range is -40°C to 105°C with a 5000-hour lifespan. Radial package measures 6.3mm in diameter and 11mm in height with a 2.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E101MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E101MED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 870mR |
| Height | 11mm |
| Impedance | 220mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E101MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.