This 100uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a maximum impedance of 0.22 ohms at 20°C and 100kHz, and 0.87 ohms at -10°C and 100kHz. The capacitor has a maximum operating temperature range of -40°C to 105°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1E101MEH technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 340mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.22@20°C@100kHz|0.87@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.