This 1mF aluminum electrolytic capacitor has a 25V DC rated voltage and a 20% tolerance. It is packaged in a radial lead configuration and is suitable for through-hole mounting. The operating temperature range is -40°C to 105°C. The capacitor is RoHS compliant and has a maximum impedance of 42mR. It is available in a package quantity of 500 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E102MHD3TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E102MHD3TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 42mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.455A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E102MHD3TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.