Aluminum electrolytic capacitor with 1000µF capacitance and 25V voltage rating. Features a 20% tolerance, 120mΩ ESR, and 35mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10000-hour life expectancy and 1.425A ripple current capability. Dimensions are 12.5mm diameter and 20mm height.
Nichicon UHE1E102MHD6TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 35mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.425A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E102MHD6TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.