Aluminum electrolytic capacitor with 1000µF capacitance and 25V voltage rating. Features 120mΩ ESR, 31mΩ impedance, and 1.91A ripple current capability. Operates from -40°C to 105°C with a 7000-hour life expectancy. This radial component has a 5mm lead pitch, 10mm diameter, and 31.5mm height, suitable for through-hole mounting. RoHS compliant and lead-free.
Nichicon UHE1E102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 31.5mm |
| Impedance | 31mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 250uA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.