The Nichicon UHE1E102MPT is a 1 millifarad aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 31.5mm height and length. The capacitor has an impedance of 31 milliohms and operates between -40°C and 105°C. It is not RoHS compliant and contains lead.
Nichicon UHE1E102MPT technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 31.5mm |
| Impedance | 31mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E102MPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.