Aluminum electrolytic capacitor with 1200µF capacitance and 25V DC rated voltage. Features 20% tolerance, 110mΩ ESR, and 43mΩ impedance. Rated for 2.21A ripple current and 10000 hours life at 105°C. Through-hole mounting with radial leads on a 7.5mm pitch, measuring 18mm diameter and 15mm height. RoHS compliant and lead-free.
Nichicon UHE1E122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 15mm |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 300uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.