Aluminum electrolytic capacitor, 1200µF capacitance, 25V DC rated voltage, 20% tolerance. Features 110mΩ ESR, 43mΩ impedance, and 1.768A ripple current. Operates from -40°C to 105°C with a 10000-hour life expectancy. Radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height. Through-hole mounting, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E122MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E122MHD1TN technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 43mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.768A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E122MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.