The Nichicon UHE1E122MHT is a 1.2mF aluminum electrolytic capacitor with a 20% tolerance and a 25V voltage rating. It has a radial package with a diameter of 18mm and a height of 15mm, and is designed for through hole mounting. The capacitor has an impedance of 43mR and a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Nichicon UHE1E122MHT technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 15mm |
| Impedance | 43mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E122MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.