Standard aluminum electrolytic capacitor with 1.8mF capacitance and 25V DC voltage rating. Features 20% tolerance, 78mR ESR, and 2.65A ripple current capability. Operates from -40°C to 105°C with a 10000-hour lifespan. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1E182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 24mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 450uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.