Aluminum electrolytic capacitor with 1800µF capacitance and 25V DC voltage rating. Features 20% tolerance, 78mΩ ESR, and 27mΩ impedance. Rated for 2.53A ripple current and 10000 hours life at 105°C. Radial package measures 16mm diameter by 20mm height with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E182MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 20mm |
| Impedance | 27mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 450uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E182MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.