The Nichicon UHE1E182MHT6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in bulk and has a diameter of 16mm and a height of 20mm.
Nichicon UHE1E182MHT6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 27mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E182MHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.