Standard aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 520mΩ ESR, and 130mΩ impedance. Designed for through-hole mounting with radial leads on a 3.5mm pitch. Operates from -40°C to 105°C with a ripple current rating of 640mA and a lifespan of 7000 hours. Dimensions are 8mm diameter and 11.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 55uA |
| Length | 11.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.