Aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, 20% tolerance. Features 520mΩ ESR, 130mΩ impedance, and 640mA ripple current. Operates from -40°C to 105°C with a 7000-hour life rating. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height, suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UHE1E221MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E221MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.