Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1E221MPT technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.