Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC rated voltage. Features 20% tolerance, 78mR ESR, and 20mR impedance. Rated for 2.88A ripple current and 10000 hours at 105°C. Radial package with 5mm lead pitch, 0.8mm lead diameter, and dimensions of 12.5mm diameter by 35.5mm height. RoHS compliant and lead-free.
Nichicon UHE1E222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 550uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.