Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC rating. Features 20% tolerance, 67mR ESR, and 2.86A ripple current capability. This radial component offers a 7.5mm lead pitch, 18mm diameter, and 20mm height, suitable for through-hole mounting. Operating temperature range is -40°C to 105°C, with a rated life of 10,000 hours.
Nichicon UHE1E222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 67mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 26mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 550uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.86A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E222MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.