Standard aluminum electrolytic capacitor, 2700µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a low ESR of 56mΩ and impedance of 17mΩ, with a ripple current rating of 3.35A. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operating temperature range from -40°C to 105°C, with a lifespan of 10,000 hours. Dimensions are 12.5mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E272MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 675uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.35A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E272MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.