Aluminum electrolytic capacitor, 2.7mF capacitance, 25V DC rated voltage, 20% tolerance. Features 60mR ESR, 21mR impedance, and 2.93A ripple current. Operates from -40°C to 105°C with a 10000-hour life rating. Through-hole mounting with radial leads, 16mm diameter, 25mm height, and 7.5mm lead pitch. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E272MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 21mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 675uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.260322oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E272MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.