The Nichicon UHE1E272MHT is a 2.7mF aluminum electrolytic capacitor with a 25V voltage rating, suitable for through-hole mounting. It has a radial package with a diameter of 12.5mm and a height of 40mm. The capacitor has an impedance of 17mR and a tolerance of 20%. It operates over a temperature range of -40°C to 105°C, but is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E272MHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E272MHT technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 40mm |
| Impedance | 17mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E272MHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.