Standard aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, with 20% tolerance. Features 840mA ripple current, 320mΩ ESR, and 87mΩ impedance. Operates from -40°C to 105°C with a 7000-hour life expectancy. Radial package, 8mm diameter, 15mm height, 3.5mm lead pitch, 0.6mm lead diameter, through-hole mounting. RoHS compliant and lead-free.
Nichicon UHE1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 15mm |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 82.5uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.