Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 350mΩ ESR, and 80mΩ impedance. Rated for 865mA ripple current and 7000 hours of life at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1E331MPD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 12.5mm |
| Impedance | 80mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 82.5uA |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E331MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.