The Nichicon UHE1E331MPD6AA is a 25VDC electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting and has a maximum impedance of 0.08Ω at 20°C and 100kHz, and 0.32Ω at -10°C and 100kHz. The capacitor has a low ESR type and a lifetime of 7000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1E331MPD6AA technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 865mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.08@20°C@100kHz|0.32@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.