Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rating. Features 20% tolerance, 350mΩ ESR, and 80mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch, radial package measuring 10mm in diameter and 12.5mm in height. Offers a ripple current of 605.5mA and an operating temperature range of -40°C to 105°C, with a rated life of 6000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E331MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E331MPD6TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 80mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 605.5mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E331MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.