The Nichicon UHE1E332MHD6TN is a 3.3mF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a 18mm diameter and a 25mm height. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in a cut tape format with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E332MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E332MHD6TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 19mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 2.512A |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E332MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.