Standard aluminum electrolytic capacitor with 3.9mF capacitance and 25V DC rating. Features 20% tolerance, 38mΩ ESR, and 15mΩ impedance. Rated for 3.61A ripple current and 10000 hours life at 105°C. Radial package measures 16mm diameter by 35.5mm height with 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E392MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 975uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E392MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.