Aluminum electrolytic capacitor with 3.9mF capacitance and 25V DC rated voltage. Features 20% tolerance, 4.17A ripple current, and 15mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10,000-hour lifespan at rated conditions. This lead-free, RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E392MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E392MHD6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| Height | 31.5mm |
| Impedance | 15mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 975uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.17A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E392MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.